Ixys MCC94-20IO1B technical specifications.
| Package/Case | TO-240AA |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| RMS Current (Irms) | 180A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC94-20IO1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.