Ixys MCD310-22IO1 technical specifications.
| Package/Case | Module |
| Height | 32mm |
| Hold Current | 150mA |
| Length | 116mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.1kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Voltage | 2.2kV |
| RMS Current (Irms) | 500A |
| RoHS Compliant | Yes |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCD310-22IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.