Ixys MCO100-16IO1 technical specifications.
| Package/Case | SOT-227-4 |
| Height | 9.6mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 156A |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| Width | 25.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCO100-16IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.