Ixys MCO600-20IO1 technical specifications.
| Package/Case | Module |
| Hold Current | 300mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| RMS Current (Irms) | 928A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCO600-20IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.