Ixys MDA600-20N1 technical specifications.
| Average Rectified Current | 883A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 2kV |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Reverse Recovery Time | 18us |
| Reverse Voltage | 2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDA600-20N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.