Ixys MDC500-16IO1 technical specifications.
| Package/Case | Module |
| Hold Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RMS Current (Irms) | 1.294kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDC500-16IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.