
Ixys MDD142-08N1B technical specifications.
| Package/Case | Module |
| Forward Current | 165A |
| Height | 30mm |
| Length | 94mm |
| Max Forward Surge Current (Ifsm) | 4.7kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 20mA |
| Mount | Panel |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD142-08N1B to view detailed technical specifications.
No datasheet is available for this part.
