Ixys MIO2400-17E10 technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Collector-emitter Voltage-Max | 2.6V |
| Input | Standard |
| Input Capacitance | 230nF |
| Max Collector Current | 2.4kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MIO2400-17E10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.