Ixys MITA30WB600TMH technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.6kV |
| Input | Standard |
| Max Collector Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MITA30WB600TMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.