Ixys MKI75-06A7 technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 600V |
| Collector-emitter Voltage-Max | 2.6V |
| Height | 17mm |
| Input | Standard |
| Input Capacitance | 3.2nF |
| Length | 107.5mm |
| Max Collector Current | 90A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Package Quantity | 6 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MKI75-06A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.