Ixys MKI75-12E8 technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.5V |
| Input | Standard |
| Input Capacitance | 5.7nF |
| Max Collector Current | 130A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MKI75-12E8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
