Ixys MMO36-16IO1 technical specifications.
| Package/Case | Module |
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reverse Voltage | 1.6kV |
| RMS Current (Irms) | 28A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MMO36-16IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.