Ixys MSP430F1611IRTDT technical specifications.
| Package/Case | BQFP |
| Frequency | 20MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 60 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Encore!® ZNEO |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys MSP430F1611IRTDT to view detailed technical specifications.
No datasheet is available for this part.