The MSP430F2111IDGV is an 8KB FLASH microcontroller from Ixys with a core architecture of eZ8, operating at a frequency of 5MHz. It features 6 I/Os and an internal oscillator. The device is packaged in SOIC and is available in rail or tube packaging. It supports IrDA, UART, and USART interfaces and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller operates over a temperature range of -40°C to 105°C.
Ixys MSP430F2111IDGV technical specifications.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Frequency | 5MHz |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys MSP430F2111IDGV to view detailed technical specifications.
No datasheet is available for this part.