The Ixys MSP430F2131IDW is a Z8 Plus microcontroller with 512 bytes of one-time programmable memory and 13 I/Os. It operates over a temperature range of -40°C to 105°C and features an internal oscillator. The device is packaged in a SOIC package and is available on tape and reel. The microcontroller includes a watchdog timer as a peripheral.
Ixys MSP430F2131IDW technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Max Operating Temperature | 105°C |
| Memory Size | 512B |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | WDT |
| Series | Z8® Plus |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys MSP430F2131IDW to view detailed technical specifications.
No datasheet is available for this part.