The Ixys MSP430F412IRTDR is a Z8 architecture microcontroller with a 12MHz frequency and 1KB of one-time programmable memory. It features 14 I/Os and an internal oscillator. The device operates over a temperature range of -40°C to 105°C and is packaged in a DIP format for through-hole mounting. The MSP430F412IRTDR also includes peripherals such as power-on reset and a watchdog timer.
Ixys MSP430F412IRTDR technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Frequency | 12MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys MSP430F412IRTDR to view detailed technical specifications.
No datasheet is available for this part.