Ixys MSP430F5151IRSBR technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys MSP430F5151IRSBR to view detailed technical specifications.
No datasheet is available for this part.