The Ixys MSP430F6725IPZ is a 16KB FLASH microcontroller with a 20MHz eZ8 core. It features 31 I/Os and supports various interfaces, including I2C, SPI, IrDA, UART, and USART. The device operates over a temperature range of -40°C to 105°C and is packaged in a LQFP. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA.
Ixys MSP430F6725IPZ technical specifications.
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Frequency | 20MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 31 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys MSP430F6725IPZ to view detailed technical specifications.
No datasheet is available for this part.