Ixys MSP430G2553IRHB32T technical specifications.
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Max Operating Temperature | 105°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys MSP430G2553IRHB32T to view detailed technical specifications.
No datasheet is available for this part.