Ixys MUBW15-12A6K technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.4V |
| Height | 17.1mm |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 600pF |
| Lead Free | Lead Free |
| Length | 82mm |
| Max Collector Current | 19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90W |
| Mount | Chassis Mount, PCB, Screw |
| NTC Thermistor | Yes |
| Output Current | 89A |
| Package Quantity | 10 |
| Packaging | Box |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Width | 37.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MUBW15-12A6K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
