The Ixys MUBW30-12A6 is a three phase bridge rectifier with a collector emitter breakdown voltage of 1.2kV and a maximum collector current of 31A. It has a maximum power dissipation of 104W and operates over a temperature range of -40°C to 125°C. The device is packaged in an E-case and is mounted via screw to a chassis. It is RoHS compliant and features an NTC thermistor.
Ixys MUBW30-12A6 technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.6V |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 1nF |
| Max Collector Current | 31A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 104W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MUBW30-12A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.