The MUBW75-17T8 is a three phase bridge rectifier from Ixys with a collector-emitter breakdown voltage of 1.7kV and a maximum collector current of 113A. It has a maximum power dissipation of 450W and is designed for chassis mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Ixys MUBW75-17T8 technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector-emitter Voltage-Max | 2.4V |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 6.6nF |
| Max Collector Current | 113A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Package Quantity | 5 |
| Packaging | Box |
| Reverse Voltage | 2.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MUBW75-17T8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.