Ixys MWI150-06A8T technical specifications.
| Package/Case | E |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input | Standard |
| Input Capacitance | 6.5nF |
| Max Collector Current | 170A |
| Max Power Dissipation | 515W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys MWI150-06A8T to view detailed technical specifications.
No datasheet is available for this part.