The Ixys MWI225-12E9 is a high-power transistor with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 355A. It is designed for chassis mount applications and can operate in temperatures ranging from -40°C to 125°C. The device has a maximum power dissipation of 1.4kW and is compliant with RoHS regulations.
Ixys MWI225-12E9 technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.5V |
| Input | Standard |
| Input Capacitance | 14nF |
| Max Collector Current | 355A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4kW |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MWI225-12E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.