Ixys MWI450-12E9 technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.4V |
| Input | Standard |
| Input Capacitance | 33nF |
| Max Collector Current | 640A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2kW |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MWI450-12E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.