Ixys N0180SH160 technical specifications.
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| RMS Current (Irms) | 175A |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys N0180SH160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.