Ixys N0734YS160 technical specifications.
| Diameter | 42mm |
| Height | 15.1mm |
| Hold Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Stud |
| RMS Current (Irms) | 1.465kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys N0734YS160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
