Ixys N1265LS160 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| RMS Current (Irms) | 2.431kA |
| RoHS Compliant | No |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys N1265LS160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.