Ixys OFA2410-1 technical specifications.
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys OFA2410-1 to view detailed technical specifications.
No datasheet is available for this part.