MCU 16-Bit RL78/G1x RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 64-Pin VFBGA Tray
Ixys R5F100LEABG#U0 technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys R5F100LEABG#U0 to view detailed technical specifications.
No datasheet is available for this part.