The R5F211B2DSP#V0 is a Z8 microcontroller from Ixys, packaged in an LCC-8 package. It features 8KB of OTP memory, 24 I/Os, and an internal oscillator. The device operates between 0°C and 70°C and supports EBI/EMI interfaces. It also includes peripherals such as a power-on reset and a watchdog timer. The microcontroller is available in rail or tube packaging.
Ixys R5F211B2DSP#V0 technical specifications.
| Package/Case | LCC |
| Core Architecture | Z8 |
| Interface | EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys R5F211B2DSP#V0 to view detailed technical specifications.
No datasheet is available for this part.