The R5F21256SDFP#V2 is a 48KB eZ8 microcontroller from Ixys, packaged in a LQFP. It operates at a maximum temperature of 70°C and a minimum of 0°C. The device features an internal oscillator and supports multiple interfaces including I2C, SPI, IrDA, UART, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, as well as DMA. The microcontroller is available in a tray packaging.
Ixys R5F21256SDFP#V2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Frequency | 20MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 46 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Encore!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys R5F21256SDFP#V2 to view detailed technical specifications.
No datasheet is available for this part.