Ixys STW47NM60ND technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 800V |
| Input Capacitance | 2.2nF |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 1.1R |
| Series | HiPerFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys STW47NM60ND to view detailed technical specifications.
No datasheet is available for this part.