Ixys TMS320C6713PYP200 technical specifications.
| Package/Case | QFP |
| Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Z893x1 |
| RoHS | Compliant |
Download the complete datasheet for Ixys TMS320C6713PYP200 to view detailed technical specifications.
No datasheet is available for this part.