Ixys VBE5512N07 technical specifications.
| Average Rectified Current | 59A |
| Current Rating | 59A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Current | 90A |
| Packaging | Bulk |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBE5512N07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.