Ixys VBO30-18NO7 technical specifications.
| Average Rectified Current | 35A |
| Height | 24mm |
| Length | 55mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 400A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 440A |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBO30-18NO7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.