Ixys VGB0124AY7A technical specifications.
| Average Rectified Current | 1A |
| Package/Case | Module |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 46mm |
| Max Surge Current | 60A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VGB0124AY7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.