Ixys VGF0136AH technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 1.4kV |
| Max Surge Current | 60A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| Reverse Voltage | 1.4kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys VGF0136AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.