Ixys VGO36-12IO7 technical specifications.
| Height | 9mm |
| Hold Current | 100mA |
| Length | 47mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 350A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 350A |
| RoHS Compliant | Yes |
| Width | 30.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VGO36-12IO7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.