Ixys VHF25-08I07 technical specifications.
| Package/Case | TO-264 |
| Current Rating | 25A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Output Current | 32A |
| Package Quantity | 25 |
| Packaging | Bulk |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Ixys VHF25-08I07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.