Ixys VHF28-16IO5 technical specifications.
| Average Rectified Current | 28A |
| Package/Case | X |
| Circuit Type | SCR |
| Current Rating | 32A |
| Forward Current | 32A |
| Height | 21mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Length | 63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 300uA |
| Mount | Chassis Mount, Panel, Screw |
| Output Current | 32A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| Width | 31.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VHF28-16IO5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.