The Ixys VIO50-06P1 is a 600V power module with a maximum collector current of 42.5A. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 130W. The module is packaged in a box and is RoHS compliant.
Ixys VIO50-06P1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.9V |
| Input | Standard |
| Input Capacitance | 16nF |
| Max Collector Current | 42.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys VIO50-06P1 to view detailed technical specifications.
No datasheet is available for this part.