Ixys VKI75-06P1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Input | Standard |
| Input Capacitance | 2.8nF |
| Max Collector Current | 69A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Package Quantity | 25 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys VKI75-06P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.