Ixys VUB160-16NOX technical specifications.
| Average Rectified Current | 180A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUB160-16NOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
