The Ixys VUB72-12NO1 is a chassis mount thyristor with a maximum operating temperature of 150°C and an average rectified current of 110A. It measures 63mm in length and 31.6mm in width, with a height of 17mm. The device is RoHS compliant and suitable for use in high-temperature applications. The thyristor is packaged in bulk with 10 units per package.
Ixys VUB72-12NO1 technical specifications.
| Average Rectified Current | 110A |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 530A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 530A |
| RoHS Compliant | Yes |
| Width | 31.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUB72-12NO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.