Ixys VUI9-06N7 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUI9-06N7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.