Ixys VUM33-06PH technical specifications.
| Height | 10mm |
| Length | 63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 300A |
| Package Quantity | 10 |
| Packaging | Box |
| Power Dissipation | 110W |
| RoHS Compliant | Yes |
| Width | 31.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUM33-06PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.