The VUO60-14NO3 is a chassis mount thyristor from Ixys with an average rectified current of 72A. It operates within a temperature range of -40°C to 125°C. The device is packaged in bulk and is RoHS compliant. The thyristor measures 21mm in height, 63mm in length, and 31.6mm in width.
Ixys VUO60-14NO3 technical specifications.
| Average Rectified Current | 72A |
| Height | 21mm |
| Length | 63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 600A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 650A |
| RoHS Compliant | Yes |
| Width | 31.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO60-14NO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
