Ixys VVZ24-12I01 technical specifications.
| Package/Case | TO-264 |
| Current Rating | 27A |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Output Current | 27A |
| Package Quantity | 5 |
| Packaging | Bulk |
| RMS Current (Irms) | 16A |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Ixys VVZ24-12I01 to view detailed technical specifications.
No datasheet is available for this part.