Ixys VVZ24-12IO1 technical specifications.
| Package/Case | Module |
| Circuit Type | SCR |
| Current Rating | 27A |
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys VVZ24-12IO1 to view detailed technical specifications.
No datasheet is available for this part.